
CY4672 | |
|---|---|
DigiKey Part Number | CY4672-ND |
Manufacturer | |
Manufacturer Product Number | CY4672 |
Description | KIT REF DESIGN PROC LP |
Customer Reference | |
Detailed Description | CYRF69103, CYRF6936, CYRF69213, CY7C60123 WirelessUSB™ Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYRF69103, CYRF6936, CYRF69213, CY7C60123 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |

