
CY4640 | |
|---|---|
DigiKey Part Number | CY4640-ND |
Manufacturer | |
Manufacturer Product Number | CY4640 |
Description | EVAL BOARD FOR CY7C67300 |
Customer Reference | |
Detailed Description | CY7C67300 EZ Host USB Mass Storage Memory Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Memory | |
Function | USB Mass Storage | |
Embedded | - | |
Utilized IC / Part | CY7C67300 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

