
CY4611 | |
|---|---|
DigiKey Part Number | 448-CY4611-ND |
Manufacturer | |
Manufacturer Product Number | CY4611 |
Description | EVAL BOARD FOR CY7C68013A |
Customer Reference | |
Detailed Description | CY7C68013A, CY7C68014A, CY7C68015A, CY7C68016A EZ-USB FX2LP™ USB 2.0 to ATA/CF Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 to ATA/CF | |
Embedded | - | |
Utilized IC / Part | CY7C68013A, CY7C68014A, CY7C68015A, CY7C68016A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

