
CY4502 | |
|---|---|
DigiKey Part Number | 448-CY4502-ND |
Manufacturer | |
Manufacturer Product Number | CY4502 |
Description | EVAL BOARD FOR CCG2 |
Customer Reference | |
Detailed Description | CCG2 - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Type-C® |
Manufacturer Infineon Technologies | Utilized IC / Part CCG2 |
Packaging Box | Contents Board(s) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,95000 € | 52,95 € |
| Unit Price without VAT: | 52,95000 € |
|---|---|
| Unit Price with VAT: | 63,01050 € |

