
CY4501 | |
|---|---|
DigiKey Part Number | 448-CY4501-ND |
Manufacturer | |
Manufacturer Product Number | CY4501 |
Description | EVAL BOARD FOR CCG1 |
Customer Reference | |
Detailed Description | CCG1 - USB Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB |
Manufacturer Infineon Technologies | Embedded Yes, MCU, 32-Bit |
Packaging Box | Utilized IC / Part CCG1 |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s), Cable(s) |

