
CY37128VP160-83AXIT | |
|---|---|
DigiKey Part Number | CY37128VP160-83AXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY37128VP160-83AXIT |
Description | IC CPLD 128MC 15NS 160TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Infineon Technologies | Number of Macrocells 128 |
Series | Number of I/O 133 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 160-LQFP |
Programmable Type In-System Reprogrammable™ (ISR™) CMOS | Supplier Device Package 160-TQFP (24x24) |
Delay Time tpd(1) Max 15 ns | Base Product Number |

