


CY37128VP100-83AXI | |
|---|---|
DigiKey Part Number | CY37128VP100-83AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY37128VP100-83AXI |
Description | IC CPLD 128MC 15NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY37128VP100-83AXI Models |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Infineon Technologies | Number of Macrocells 128 |
Series | Number of I/O 69 |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Programmable Type In-System Reprogrammable™ (ISR™) CMOS | Supplier Device Package 100-TQFP (14x14) |
Delay Time tpd(1) Max 15 ns | Base Product Number |

