100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
100-LQFP

CY37128VP100-83AXC

DigiKey Part Number
CY37128VP100-83AXC-ND
Manufacturer
Manufacturer Product Number
CY37128VP100-83AXC
Description
IC CPLD 128MC 15NS 100TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CY37128VP100-83AXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In-System Reprogrammable™ (ISR™) CMOS
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Macrocells
128
Number of I/O
69
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types