


CY37064P44-154AXI | |
|---|---|
DigiKey Part Number | CY37064P44-154AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY37064P44-154AXI |
Description | IC CPLD 64MC 7.5NS 44TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY37064P44-154AXI Models |
Category | Voltage Supply - Internal 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Number of Macrocells 64 |
Series | Number of I/O 37 |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-LQFP |
Programmable Type In-System Reprogrammable™ (ISR™) CMOS | Supplier Device Package 44-TQFP (10x10) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |

