CY8C4147AXI-S443
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY8C4147AXI-S443
44-TQFP

CY37032P44-200AXC

DigiKey Part Number
CY37032P44-200AXC-ND
Manufacturer
Manufacturer Product Number
CY37032P44-200AXC
Description
IC CPLD 32MC 6NS 44TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CY37032P44-200AXC Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.75V ~ 5.25V
Manufacturer
Infineon Technologies
Number of Macrocells
32
Series
Number of I/O
37
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
44-LQFP
Programmable Type
In-System Reprogrammable™ (ISR™) CMOS
Supplier Device Package
44-TQFP (10x10)
Delay Time tpd(1) Max
6 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.