CY8C4147AXI-S443
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY37032P44-125AXCT

DigiKey Part Number
CY37032P44-125AXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY37032P44-125AXCT
Description
IC CPLD 32MC 10NS 44TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In-System Reprogrammable™ (ISR™) CMOS
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Macrocells
32
Number of I/O
37
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types