
CY3687 | |
|---|---|
DigiKey Part Number | CY3687-ND |
Manufacturer | |
Manufacturer Product Number | CY3687 |
Description | EVAL BOARD FOR CY7C68053 |
Customer Reference | |
Detailed Description | CY7C68053 EZ-USB HX2LP™ USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | - | |
Utilized IC / Part | CY7C68053 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

