
CY3686 | |
|---|---|
DigiKey Part Number | CY3686-ND |
Manufacturer | |
Manufacturer Product Number | CY3686 |
Description | EVAL BRD FOR CY7C68033 CY7C68034 |
Customer Reference | |
Detailed Description | CY7C68033, CY7C68034 EZ-USB NX2LP-Flex™ USB Mass Storage Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Memory | |
Function | USB Mass Storage | |
Embedded | - | |
Utilized IC / Part | CY7C68033, CY7C68034 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

