CY7C68013A, CY7C64713 EZ-USB™ 8051 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY7C68013A, CY7C64713 EZ-USB™ 8051 MCU 8-Bit Embedded Evaluation Board
CY3684(board1)
CY3684(board2)

CY3684

DigiKey Part Number
448-CY3684-ND
Manufacturer
Manufacturer Product Number
CY3684
Description
CY7C68013A/CY7C64713 EVAL BRD
Customer Reference
Detailed Description
CY7C68013A, CY7C64713 EZ-USB™ 8051 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
8051
Platform
-
Utilized IC / Part
CY7C68013A, CY7C64713
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.