
CY3664-EXT | |
|---|---|
DigiKey Part Number | 448-CY3664-EXT-ND |
Manufacturer | |
Manufacturer Product Number | CY3664-EXT |
Description | CY3655-DK/64215/63823 EVAL BRD |
Customer Reference | |
Detailed Description | CY3655-DK, CY7C64215, CY7C63823 enCoRe™ III M8C MCU 8-Bit Embedded Evaluation Board |
Category | Type MCU 8-Bit |
Mfr | Core Processor M8C |
Series | Utilized IC / Part CY3655-DK, CY7C64215, CY7C63823 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |

