
CY3664-DK | |
|---|---|
DigiKey Part Number | CY3664-DK-ND |
Manufacturer | |
Manufacturer Product Number | CY3664-DK |
Description | PSOC EVAL BRD |
Customer Reference | |
Detailed Description | enCoRe™ III M8C MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | M8C | |
Platform | - | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |



