



CY3655-DK | |
|---|---|
DigiKey Part Number | 448-CY3655-DK-ND |
Manufacturer | |
Manufacturer Product Number | CY3655-DK |
Description | CY7C6 EVAL BRD |
Customer Reference | |
Detailed Description | CY7C6 enCoRe™II M8C MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor M8C |
Mfr | Utilized IC / Part CY7C6 |
Series | Mounting Type Socket |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |
Type MCU 8-Bit |




