
CY3654-P02 | |
|---|---|
DigiKey Part Number | 448-CY3654-P02-ND |
Manufacturer | |
Manufacturer Product Number | CY3654-P02 |
Description | KIT LOW SPEED PERSONALITY BOARD |
Customer Reference | |
Detailed Description | - USB 1.1 Host/Controller Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | USB 1.1 Host/Controller | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,73000 € | 322,73 € |
| Unit Price without VAT: | 322,73000 € |
|---|---|
| Unit Price with VAT: | 384,04870 € |

