
CY3635 | |
|---|---|
DigiKey Part Number | CY3635-ND |
Manufacturer | |
Manufacturer Product Number | CY3635 |
Description | KIT DEV WIRELESS USB |
Customer Reference | |
Detailed Description | CY3635 WirelessUSB™ Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | CY3635 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |

