
CY3631 | |
|---|---|
DigiKey Part Number | CY3631-ND |
Manufacturer | |
Manufacturer Product Number | CY3631 |
Description | TEST KIT WIRELESS USB |
Customer Reference | |
Detailed Description | CYWUSB6932, CYWUSB6934, CYWUSB6935, CYRF6936 WirelessUSB™ Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYWUSB6932, CYWUSB6934, CYWUSB6935, CYRF6936 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

