
CY3280-BSM | |
|---|---|
DigiKey Part Number | 448-CY3280-BSM-ND |
Manufacturer | |
Manufacturer Product Number | CY3280-BSM |
Description | MODULE SIMPLE BUTTON CAPSENSE |
Customer Reference | |
Detailed Description | CAPSENSE™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 10 Buttons/Keys | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |

