
CY3280-20X66 | |
|---|---|
DigiKey Part Number | 448-CY3280-20X66-ND |
Manufacturer | |
Manufacturer Product Number | CY3280-20X66 |
Description | EVAL BOARD FOR CY8C20066 |
Customer Reference | |
Detailed Description | CY8C20066 CAPSENSE™ Sensor, CapSense® Touch Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Sensor, CapSense® Touch |
Manufacturer Infineon Technologies | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part CY8C20066 |
Packaging Box | Primary Attributes Requires CY3280 Module Board |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Interface | Contents Board(s), Cable(s), Accessories |

