
CY3265O-RGB | |
|---|---|
DigiKey Part Number | CY3265O-RGB-ND |
Manufacturer | |
Manufacturer Product Number | CY3265O-RGB |
Description | EVAL BOARD FOR CY8CLEDXX |
Customer Reference | |
Detailed Description | CY8CLEDxx EZ-Color™ LED Light Engine, RGB Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | LED Light Engine, RGB | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CY8CLEDxx | |
Primary Attributes | Temperature Feedback Control | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |

