CY8C21234, CY8C21334, CY8C21434, CY8C24794, CY8C21634, CY8C21534 PSOC™ CAPSENSE™ Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY3220-SLIDER

DigiKey Part Number
448-CY3220-SLIDER-ND
Manufacturer
Manufacturer Product Number
CY3220-SLIDER
Description
KIT DEMO PSOC CAPSENSE SLIDE
Customer Reference
Detailed Description
CY8C21234, CY8C21334, CY8C21434, CY8C24794, CY8C21634, CY8C21534 PSOC™ CAPSENSE™ Touch, Capacitive Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 8-Bit
Contents
Board(s), Power Supply
Utilized IC / Part
CY8C21234, CY8C21334, CY8C21434, CY8C24794, CY8C21634, CY8C21534
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.