CY8C24894 PSOC™ 1 M8C MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY8C24894 PSOC™ 1 M8C MCU 8-Bit Embedded Evaluation Board
CY3214-PSOCEVALUSB(board)

CY3214-PSOCEVALUSB

DigiKey Part Number
448-CY3214-PSOCEVALUSB-ND
Manufacturer
Manufacturer Product Number
CY3214-PSOCEVALUSB
Description
CY8C24894 EVAL BRD
Customer Reference
Detailed Description
CY8C24894 PSOC™ 1 M8C MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
M8C
Platform
-
Utilized IC / Part
CY8C24894
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Accessories
Interconnect System
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.