
CY3210-PSOCEVAL1-U | |
|---|---|
DigiKey Part Number | CY3210-PSOCEVAL1-U-ND |
Manufacturer | |
Manufacturer Product Number | CY3210-PSOCEVAL1-U |
Description | PSOC EVAL BRD |
Customer Reference | |
Detailed Description | PSOC™ M8C MCU 8-Bit Embedded Evaluation Board |
Category | Type MCU 8-Bit |
Mfr | Core Processor M8C |
Series | Mounting Type Socket |
Packaging Box | Contents Board(s), Cable(s), LCD, Power Supply, Accessories |
Part Status Obsolete |

