
CY30703 | |
|---|---|
DigiKey Part Number | CY30703-ND |
Manufacturer | |
Manufacturer Product Number | CY30703 |
Description | EVAL BOARD FOR CY27EE16 |
Customer Reference | |
Detailed Description | CY27EE16 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | CY27EE16 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

