
CY30700 | |
|---|---|
DigiKey Part Number | CY30700-ND |
Manufacturer | |
Manufacturer Product Number | CY30700 |
Description | EVAL BOARD FOR CY22150 |
Customer Reference | |
Detailed Description | CY22150 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | CY22150 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


