
CY2XP24ZXI | |
|---|---|
DigiKey Part Number | 448-CY2XP24ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY2XP24ZXI |
Description | IC CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 187.5MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2XP24ZXI Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Infineon Technologies | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 187.5MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output LVPECL | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 10,03100 € | 100,31 € |
| 25 | 9,34640 € | 233,66 € |
| 162 | 8,39302 € | 1.359,67 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,19630 € |

