Clock Generator IC 125MHz 1 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2XP22ZXC

DigiKey Part Number
448-CY2XP22ZXC-ND
Manufacturer
Manufacturer Product Number
CY2XP22ZXC
Description
IC CLOCK GENERATOR 8TSSOP
Customer Reference
Detailed Description
Clock Generator IC 125MHz 1 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2XP22ZXC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Infineon Technologies
Differential - Input:Output
No/Yes
Packaging
Tube
Frequency - Max
125MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.375V ~ 3.465V
Type
Clock Generator
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Input
Crystal
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output
LVPECL
Supplier Device Package
8-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.