
CY2XF32FLXIT | |
|---|---|
DigiKey Part Number | CY2XF32FLXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2XF32FLXIT |
Description | IC OSC XTAL 200MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 8MHz ~ 200MHz 6-CLCC (5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | CY2XF32FLXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Oscillator, Crystal | |
Count | - | |
Frequency | 8MHz ~ 200MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Current - Supply | 110 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (5x3.2) | |
Mounting Type | Surface Mount | |
Base Product Number |

