
CY2XF23LXC001T | |
|---|---|
DigiKey Part Number | 2015-CY2XF23LXC001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY2XF23LXC001T |
Description | IC OSC XTAL 104.99MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 100MHz ~ 104.99MHz 6-CLCC (5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | CY2XF23LXC001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Oscillator, Crystal | |
Count | - | |
Frequency | 100MHz ~ 104.99MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Current - Supply | 120 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (5x3.2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64400 € | 26,44 € |
| 25 | 2,43000 € | 60,75 € |
| 100 | 2,19460 € | 219,46 € |
| 250 | 2,08244 € | 520,61 € |
| 500 | 2,01484 € | 1.007,42 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

