Oscillator, Crystal IC 690MHz 6-CLCC (5x3.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Crystal IC 690MHz 6-CLCC (5x3.2)
6-CLCC

CY2X014FLXIT

DigiKey Part Number
CY2X014FLXIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY2X014FLXIT
Description
IC OSC XTAL 690MHZ 6-CLCC
Customer Reference
Detailed Description
Oscillator, Crystal IC 690MHz 6-CLCC (5x3.2)
Datasheet
 Datasheet
EDA/CAD Models
CY2X014FLXIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Oscillator, Crystal
Count
-
Frequency
690MHz
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
150 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (5x3.2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable