
CY29976AXI | |
|---|---|
DigiKey Part Number | CY29976AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY29976AXI |
Description | IC DISTRIBUTION INTEL 52-LQFP |
Customer Reference | |
Detailed Description | Intel CPU Servers Fanout Buffer (Distribution), Spread Spectrum Clock Generator, Zero Delay Buffer, Multiplexer IC 125MHz 1 Output 52-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY29976AXI Models |
Category | Ratio - Input:Output 3:12 |
Manufacturer Infineon Technologies | Differential - Input:Output Yes/No |
Packaging Tray | Frequency - Max 125MHz |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU Servers | Package / Case 52-LQFP |
Input PECL | Supplier Device Package 52-TQFP (10x10) |
Output Clock | Base Product Number |
Number of Circuits 1 |

