
CY29973AXI | |
|---|---|
DigiKey Part Number | CY29973AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY29973AXI |
Description | IC FANOUT DIST 52TQFP |
Customer Reference | |
Detailed Description | Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator, Zero Delay Buffer IC 125MHz 1 52-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY29973AXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator, Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | PECL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:12 | |
Differential - Input:Output | No/No | |
Frequency - Max | 125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-TQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |

