
CY29973AI | |
|---|---|
DigiKey Part Number | CY29973AI-ND |
Manufacturer | |
Manufacturer Product Number | CY29973AI |
Description | IC FANOUT DIST 52TQFP |
Customer Reference | |
Detailed Description | Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator, Zero Delay Buffer IC 125MHz 1 52-TQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 4:12 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 125MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.9V ~ 3.6V |
Type Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator, Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input PECL | Package / Case 52-TQFP |
Output Clock | Supplier Device Package 52-TQFP (10x10) |
Number of Circuits 1 | Base Product Number |

