
CY29774AXIT | |
|---|---|
DigiKey Part Number | CY29774AXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY29774AXIT |
Description | IC FANOUT DIST 52TQFP |
Customer Reference | |
Detailed Description | Fanout Distribution, Multiplexer, Zero Delay Buffer IC 125MHz 1 52-TQFP |
Category | Ratio - Input:Output 2:14 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Series | Frequency - Max 125MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Fanout Distribution, Multiplexer, Zero Delay Buffer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 52-TQFP |
Input LVCMOS | Supplier Device Package 52-TQFP (10x10) |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

