


CY29653AXC | |
|---|---|
DigiKey Part Number | CY29653AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY29653AXC |
Description | IC FANOUT DIST 32TQFP |
Customer Reference | |
Detailed Description | Fanout Distribution, Multiplexer, Zero Delay Buffer IC 125MHz 1 32-TQFP |
Category | Ratio - Input:Output 3:8 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Series | Frequency - Max 125MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Fanout Distribution, Multiplexer, Zero Delay Buffer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 32-TQFP |
Input LVPECL | Supplier Device Package 32-TQFP (7x7) |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

