
CY29422FLXIT | |
|---|---|
DigiKey Part Number | 448-CY29422FLXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY29422FLXIT |
Description | XTAL OSC PROG BLANK 15MHZ-2.1GHZ |
Customer Reference | |
Detailed Description | VCXO IC 2.1GHz 1 8-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | VCXO | |
PLL | Yes | |
Input | - | |
Output | CML, HCSL, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2.1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Base Product Number |

