
CY29412FLXIT | |
|---|---|
DigiKey Part Number | 448-CY29412FLXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY29412FLXIT |
Description | XTAL OSC PROG BLANK 15MHZ-2.1GHZ |
Customer Reference | |
Detailed Description | VCXO IC 2.1GHz 1 8-CLCC |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Series | Frequency - Max 2.1GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.71V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Type VCXO | Mounting Type Surface Mount |
PLL Yes | Package / Case 8-CLCC |
Output CML, HCSL, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |

