
CY29350AXIT | |
|---|---|
DigiKey Part Number | CY29350AXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY29350AXIT |
Description | IC CLOCK DRIVER 32TQFP |
Customer Reference | |
Detailed Description | Clock Driver, Fanout Distribution, Multiplexer IC 200MHz 1 32-TQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Driver, Fanout Distribution, Multiplexer | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 7:10 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |

