
CY28RS400ZXC | |
|---|---|
DigiKey Part Number | CY28RS400ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY28RS400ZXC |
Description | IC DIST CPU GRAPHICS 56-TFSOP |
Customer Reference | |
Detailed Description | CPU Graphics Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 266MHz 2 Output 56-TSSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY28RS400ZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | CPU Graphics | |
Input | LVTTL, Crystal | |
Output | Clock | |
Number of Circuits | 2 | |
Ratio - Input:Output | - | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 266MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP II | |
Base Product Number |

