
CY28RS400OXC | |
|---|---|
DigiKey Part Number | CY28RS400OXC-ND |
Manufacturer | |
Manufacturer Product Number | CY28RS400OXC |
Description | IC DIST CPU GRAPHICS 56-BSSOP |
Customer Reference | |
Detailed Description | CPU Graphics Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 266MHz 2 Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY28RS400OXC Models |
Category | Number of Circuits 2 |
Manufacturer Infineon Technologies | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 266MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose CPU Graphics | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Input LVTTL, Crystal | Supplier Device Package 56-SSOP |
Output Clock | Base Product Number |

