


CY28517ZXC | |
|---|---|
DigiKey Part Number | CY28517ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY28517ZXC |
Description | IC DISTRIBUTION PCIE 28-TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Synthesizer, Fanout Buffer (Distribution) IC 100MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY28517ZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 5°C ~ 65°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

