Intel CPU Servers IC 400MHz 2 Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY28409OXC

DigiKey Part Number
CY28409OXC-ND
Manufacturer
Manufacturer Product Number
CY28409OXC
Description
IC CLK/FREQ SYN INTEL 56-BSSOP
Customer Reference
Detailed Description
Intel CPU Servers Clock/Frequency Synchronizer, Spread Spectrum Clock Generator, Multiplexer IC 400MHz 2 Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY28409OXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel CPU Servers
Input
LVTTL, Crystal
Output
Clock
Number of Circuits
2
Ratio - Input:Output
-
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types