
CY28405OXC | |
|---|---|
DigiKey Part Number | CY28405OXC-ND |
Manufacturer | |
Manufacturer Product Number | CY28405OXC |
Description | IC CLK/FREQ SYN INTEL 48-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Synchronizer, Spread Spectrum Clock Generator, Multiplexer IC 200.9MHz 2 Output 48-SSOP |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Infineon Technologies | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 200.9MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU Servers | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Input Clock, Crystal | Supplier Device Package 48-SSOP |
Output Clock | Base Product Number |

