Intel CPU Servers IC 200MHz 1 Output 56-TSSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY28346ZXC

DigiKey Part Number
CY28346ZXC-ND
Manufacturer
Manufacturer Product Number
CY28346ZXC
Description
IC CLK/FREQ SYN INTEL 56-TFSOP
Customer Reference
Detailed Description
Intel CPU Servers Clock/Frequency Synchronizer, Spread Spectrum Clock Generator, Multiplexer IC 200MHz 1 Output 56-TSSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY28346ZXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel CPU Servers
Input
Clock, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
-
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.