
CY27430FLTXST | |
|---|---|
DigiKey Part Number | 448-CY27430FLTXSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY27430FLTXST |
Description | IC SS CLOCK GENERATOR 48QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 250MHz, 700MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:8 |
Manufacturer Infineon Technologies | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 250MHz, 700MHz |
Part Status Active | Divider/Multiplier Yes/No |
Type Spread Spectrum Clock Generator | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.13V ~ 3.46V |
PLL Yes with Bypass | Operating Temperature -40°C ~ 105°C (TA) |
Input Clock, Crystal | Mounting Type Surface Mount |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Package / Case 48-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 33,97045 € | 67.940,90 € |
| Unit Price without VAT: | 33,97045 € |
|---|---|
| Unit Price with VAT: | 40,42484 € |

