



CY27020SXC | |
|---|---|
DigiKey Part Number | CY27020SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY27020SXC |
Description | IC FANOUT DIST 8SOIC |
Customer Reference | |
Detailed Description | Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator IC 52MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY27020SXC Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 52MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |

