
CY26121KZI-21 | |
|---|---|
DigiKey Part Number | CY26121KZI-21-ND |
Manufacturer | |
Manufacturer Product Number | CY26121KZI-21 |
Description | IC FANOUT DIST 16TSSOP |
Customer Reference | |
Detailed Description | Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator IC 33.33MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Series | Frequency - Max 33.33MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 16-TSSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

